Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 970 109Copy
Manufacturer Standard Lead Time12 weeks
Order Code1299233
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,893.580 (CNY2,139.7454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,893.58 (CNY2,139.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 970 109Copy
Manufacturer Standard Lead Time12 weeks
Order Code1299233
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BMillenium 3
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
Product Overview
The 88 970 109 from Crouzet is a USB link cable. This cable used for connection between PC to Millenium 3 devices.
- Cable length is 3m
- Direct connection to all types of PC (serial, USB)
- Wireless bluetooth connection for applications that are complex in terms of access
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Connector Type B
Millenium 3
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254
