Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88 950 108Copy
Manufacturer Standard Lead Time12 weeks
Order Code1299248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,039.360 (CNY1,174.4768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,039.36 (CNY1,174.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 950 108Copy
Manufacturer Standard Lead Time12 weeks
Order Code1299248
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels4Channels
Accuracy %-
Output Accuracy-
Supply Voltage-
No. of Channels4 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
Product Overview
The 88 950 108 is a 4-channel Current to Voltage Converter of input signals. It can be measures current range from 0 to 20mA and 0 to 10V voltage range.
- 50Ω Impedance
- 40mA Maximum Current
- 0.8W Absorbed Power
- IP20 (Terminal Block) and IP50 (Casing) Protection Rating
Applications
Power Management
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
Output Accuracy
-
No. of Channels
4 Channel
Isolation Input
-
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
-
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967
