Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84050040NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3586401
Product RangeGNR Smart Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.510 (CNY970.1163) |
| 5+ | CNY841.340 (CNY950.7142) |
| 10+ | CNY824.170 (CNY931.3121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY858.51 (CNY970.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84050040NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3586401
Product RangeGNR Smart Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max-
Relay MountingModule
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGNR Smart Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
40A
Relay Mounting
Module
Switching Mode
-
Control Voltage Min
4VDC
Product Range
GNR Smart Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
