Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No80807001Copy
Manufacturer Standard Lead Time14 weeks
Order Code3089514
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,949.660 (CNY2,203.1158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,949.66 (CNY2,203.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No80807001Copy
Manufacturer Standard Lead Time14 weeks
Order Code3089514
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max21rpm
Torque Max5N-m
Power Rating15.6W
Gear Ratio TO: 1125
Motor Size65mm
External Length121mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 80807001 is a 15.6W 24V DC Geared Motor with solid metal, replaceable brushes, 21RPM rotation speed and 5Nm maximum torque. It features long life. Suitable for robot suction devices, opening/closing of windows in industrial buildings, diamond cutting machines, portable electrical equipment and materials handling machinery.
- 40°C Gearbox case temperature rise
Applications
Motor Drive & Control, Portable Devices
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
21rpm
Power Rating
15.6W
Motor Size
65mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
5N-m
Gear Ratio TO: 1
125
External Length
121mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
