Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS000DSXBCopy
Manufacturer Standard Lead Time21 weeks
Order Code2902705
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY233.350 (CNY263.6855) |
Price for:Each
Minimum: 80
Multiple: 80
CNY18,668.00 (CNY21,094.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS000DSXBCopy
Manufacturer Standard Lead Time21 weeks
Order Code2902705
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Voltage Rating250VAC
Switch Type-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Connector Terminals
Quick Connect
IP Rating
-
Power Entry Module Applications
Medical
Switch Type
-
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098998
