Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXSH3BCopy
Manufacturer Standard Lead Time21 weeks
Order Code2781556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY248.600 (CNY280.918) |
| 50+ | CNY242.400 (CNY273.912) |
| 100+ | CNY236.200 (CNY266.906) |
| 250+ | CNY230.000 (CNY259.900) |
Price for:Each
Minimum: 48
Multiple: 48
CNY11,932.80 (CNY13,484.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXSH3BCopy
Manufacturer Standard Lead Time21 weeks
Order Code2781556
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
Medical
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Connector Type
IEC C14
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
