Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXDHX0Copy
Manufacturer Standard Lead Time26 weeks
Order Code2781555
Product RangeCorcom P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY165.780 (CNY187.3314) |
Price for:Each
Minimum: 16
Multiple: 16
CNY2,652.48 (CNY2,997.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXDHX0Copy
Manufacturer Standard Lead Time26 weeks
Order Code2781555
Product RangeCorcom P Series
Connector TypeIEC C14
Connector TypeIEC C14
Switch Type2-Pole Switch
Connector TerminalsQuick Connect
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Switch Type
2-Pole Switch
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
IEC C14
Connector Terminals
Quick Connect
Product Range
Corcom P Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079351
