Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0S0DHXB.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2902703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY278.060 (CNY314.2078) |
| 50+ | CNY271.120 (CNY306.3656) |
| 100+ | CNY264.180 (CNY298.5234) |
| 250+ | CNY257.230 (CNY290.6699) |
Price for:Each
Minimum: 48
Multiple: 48
CNY13,346.88 (CNY15,081.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0S0DHXB.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2902703
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating10A
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector MountingFlange Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Power Entry Module Applications
Medical
Fuse Holder
2-Pole Fuse Holder
Connector Mounting
Flange Mount
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103194
