Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-223Copy
Manufacturer Standard Lead Time5 weeks
Order Code1312479
Product Range126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,215.850 (CNY1,373.9105) |
| 5+ | CNY1,154.290 (CNY1,304.3477) |
| 10+ | CNY1,118.100 (CNY1,263.453) |
| 25+ | CNY1,074.660 (CNY1,214.3658) |
| 50+ | CNY1,041.900 (CNY1,177.347) |
| 100+ | CNY1,012.340 (CNY1,143.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,215.85 (CNY1,373.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-223Copy
Manufacturer Standard Lead Time5 weeks
Order Code1312479
Product Range126 Series
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product Range126 Series
Circular Connector Contact Type-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
126 Series
Contact Material
Copper Alloy
IP Rating
-
Connector Type
Miniature Circular Connector
Circular Connector Contact Type
-
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
