Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2SG-311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1654394
Product RangeMicro-Con-X Series
Your Part Number
100 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.710 (CNY82.1623) |
| 10+ | CNY68.300 (CNY77.179) |
| 25+ | CNY64.060 (CNY72.3878) |
| 100+ | CNY60.650 (CNY68.5345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.71 (CNY82.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2SG-311Copy
Manufacturer Standard Lead Time6 weeks
Order Code1654394
Product RangeMicro-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP69K
Product Overview
The 16282-2SG-311 is a 2-way black cable-end solder-cup style Circular Socket with short weather-tight backshell, 0.09 to 0.14-inch grommet, 20 to 24AWG contacts. This Micro-Con-X series socket with gold-plated brass contacts, nylon body, Santoprene rubber grommet.
- 3 to 7.5A Current rating
- 600V Voltage rating
- IP67 Protection rating
Applications
Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP69K
Product Range
Micro-Con-X Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
