Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-681MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2343880
Re-Reel2343879RL
Cut Tape2343879
Product RangeXFL7015 Series
Also Known AsXFL7015-681MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.200 | CNY34.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.200 (CNY38.646) |
| 10+ | CNY30.580 (CNY34.5554) |
| 50+ | CNY27.510 (CNY31.0863) |
| 200+ | CNY25.290 (CNY28.5777) |
| 400+ | CNY22.170 (CNY25.0521) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY21.730 (CNY24.5549) |
| 3750+ | CNY19.430 (CNY21.9559) |
| 7500+ | CNY17.480 (CNY19.7524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-681MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel2343880
Re-Reel2343879RL
Cut Tape2343879
Product RangeXFL7015 Series
Also Known AsXFL7015-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeXFL7015 Series
DC Resistance Max8470µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XFL7015 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
4.7A
DC Resistance Max
8470µohm
Product Length
7.5mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
