Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-331MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289096RL
Cut Tape2289096
Product RangeXAL7020 Series
Also Known AsXAL7020-331MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.210 | CNY19.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.210 (CNY21.7073) |
| 10+ | CNY17.180 (CNY19.4134) |
| 50+ | CNY15.450 (CNY17.4585) |
| 100+ | CNY14.210 (CNY16.0573) |
| 200+ | CNY12.460 (CNY14.0798) |
| 500+ | CNY10.640 (CNY12.0232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7020-331MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289096RL
Cut Tape2289096
Product RangeXAL7020 Series
Also Known AsXAL7020-331MEB
Technical Datasheet
Inductance330nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeXAL7020 Series
DC Resistance Max5200µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL7020 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR and high-current
- Soft saturation makes them ideal for VRM/VRD applications
- Halogen-free
- High temperature
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XAL7020 Series
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
28A
DC Resistance Max
5200µohm
Product Length
7.5mm
Product Height
2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
