Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-601MLDCopy
Order Code
Re-Reel2288842RL
Cut Tape2288842
Product RangeSER2000 Series
Also Known AsSER2009-601MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.810 | CNY20.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.810 (CNY23.5153) |
| 5+ | CNY18.210 (CNY20.5773) |
| 10+ | CNY15.090 (CNY17.0517) |
| 25+ | CNY13.530 (CNY15.2889) |
| 50+ | CNY12.490 (CNY14.1137) |
| 200+ | CNY11.650 (CNY13.1645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2009-601MLDCopy
Order Code
Re-Reel2288842RL
Cut Tape2288842
Product RangeSER2000 Series
Also Known AsSER2009-601MLB
Technical Datasheet
Inductance600nH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeSER2000 Series
DC Resistance Max740µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height8.64mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SER2000 Series
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
54A
Saturation Current (Isat)
49A
DC Resistance Max
740µohm
Product Length
19.18mm
Product Height
8.64mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00689
