Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-681MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2288740RL
Cut Tape2288740
Product RangePFL2010 Series
Also Known AsPFL2010-681MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.860 | CNY39.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.030 (CNY7.9439) |
| 250+ | CNY6.320 (CNY7.1416) |
| 500+ | CNY5.820 (CNY6.5766) |
| 1000+ | CNY5.100 (CNY5.763) |
| 2000+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-681MECCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2288740RL
Cut Tape2288740
Product RangePFL2010 Series
Also Known AsPFL2010-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangePFL2010 Series
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PFL2010 Series
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
950mA
DC Resistance Max
0.095ohm
Product Length
2.2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
