Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-334KLCCopy
Order Code
Re-Reel2288233RL
Cut Tape2288233
Product RangeMSS1038T Series
Also Known AsMSS1038T-334KLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.500 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.500 (CNY20.905) |
| 10+ | CNY16.550 (CNY18.7015) |
| 25+ | CNY14.890 (CNY16.8257) |
| 50+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY12.000 (CNY13.560) |
| 250+ | CNY10.250 (CNY11.5825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038T-334KLCCopy
Order Code
Re-Reel2288233RL
Cut Tape2288233
Product RangeMSS1038T Series
Also Known AsMSS1038T-334KLB
Technical Datasheet
Inductance330µH
RMS Current (Irms)690mA
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeMSS1038T Series
DC Resistance Max1.09ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS1038T Series
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
690mA
Saturation Current (Isat)
590mA
DC Resistance Max
1.09ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
