Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3215-222MLCCopy
Order Code
Re-Reel2287920RL
Cut Tape2287920
Product RangeME3215 Series
Also Known AsME3215-222MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.720 | CNY33.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.720 (CNY7.5936) |
| 50+ | CNY6.010 (CNY6.7913) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2000+ | CNY3.720 (CNY4.2036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-222MLCCopy
Order Code
Re-Reel2287920RL
Cut Tape2287920
Product RangeME3215 Series
Also Known AsME3215-222MLB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.62A
Product RangeME3215 Series
DC Resistance Max0.107ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.62A
DC Resistance Max
0.107ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
