Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-334MLDCopy
Order Code
Re-Reel2287320RL
Cut Tape2287320
Product RangeDO5010H Series
Also Known AsDO5010H-334MLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.430 | CNY22.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY20.060 (CNY22.6678) |
| 25+ | CNY18.050 (CNY20.3965) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY14.550 (CNY16.4415) |
| 250+ | CNY12.420 (CNY14.0346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-334MLDCopy
Order Code
Re-Reel2287320RL
Cut Tape2287320
Product RangeDO5010H Series
Also Known AsDO5010H-334MLB
Technical Datasheet
Inductance330µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeDO5010H Series
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
DO5010H Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.9A
DC Resistance Max
0.56ohm
Product Length
18.03mm
Product Height
7.11mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
