Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-333MLCCopy
Order Code
Re-Reel2287203RL
Cut Tape2287203
Product RangeDO1608C Series
Also Known AsDO1608C-333MLB
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.880 | CNY14.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.880 (CNY16.8144) |
| 10+ | CNY13.310 (CNY15.0403) |
| 50+ | CNY11.970 (CNY13.5261) |
| 200+ | CNY11.010 (CNY12.4413) |
| 400+ | CNY9.650 (CNY10.9045) |
| 750+ | CNY8.240 (CNY9.3112) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-333MLCCopy
Order Code
Re-Reel2287203RL
Cut Tape2287203
Product RangeDO1608C Series
Also Known AsDO1608C-333MLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)580mA
Product RangeDO1608C Series
Inductor Case / Package-
DC Resistance Max0.51ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
DO1608C-333MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 33µH inductance with ±20% tolerance
- 0.51ohm max DCR
- 15MHz typ SRF frequency
- 580mA saturation current
- 0.6A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.51ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
580mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
