Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoA02TGLCCopy
Order Code
Full Reel2299825
Re-Reel2287169RL
Cut Tape2287169
Product RangeMini Spring AxxT Series
Also Known AsA02TGLB
Your Part Number
386 In Stock
Need more?
386 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.990 | CNY31.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.990 (CNY36.1487) |
| 10+ | CNY28.380 (CNY32.0694) |
| 50+ | CNY24.940 (CNY28.1822) |
| 100+ | CNY21.080 (CNY23.8204) |
| 200+ | CNY19.060 (CNY21.5378) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY18.680 (CNY21.1084) |
| 3500+ | CNY16.560 (CNY18.7128) |
| 7000+ | CNY14.550 (CNY16.4415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoA02TGLCCopy
Order Code
Full Reel2299825
Re-Reel2287169RL
Cut Tape2287169
Product RangeMini Spring AxxT Series
Also Known AsA02TGLB
Technical Datasheet
Inductance5nH
RMS Current (Irms)4A
Product RangeMini Spring AxxT Series
Inductance Tolerance± 2%
DC Resistance Max1800µohm
Self Resonant Frequency6.5GHz
Product Length3.94mm
Product Width4.45mm
Product Height3.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Product Range
Mini Spring AxxT Series
DC Resistance Max
1800µohm
Product Length
3.94mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
6.5GHz
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for A02TGLC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
