Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No132-12SMJLDCopy
Order Code
Re-Reel2286979RL
Cut Tape2286979
Product RangeMaxi Spring 132 Series
Also Known As132-12SMJLB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.090 | CNY17.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.090 (CNY19.3117) |
| 10+ | CNY15.150 (CNY17.1195) |
| 50+ | CNY13.320 (CNY15.0516) |
| 200+ | CNY11.250 (CNY12.7125) |
| 400+ | CNY10.180 (CNY11.5034) |
| 800+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No132-12SMJLDCopy
Order Code
Re-Reel2286979RL
Cut Tape2286979
Product RangeMaxi Spring 132 Series
Also Known As132-12SMJLB
Technical Datasheet
Inductance169nH
RMS Current (Irms)3A
Product RangeMaxi Spring 132 Series
Inductance Tolerance± 5%
DC Resistance Max0.025ohm
Self Resonant Frequency875MHz
Product Length10.55mm
Product Width6.1mm
Product Height5.97mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
169nH
Product Range
Maxi Spring 132 Series
DC Resistance Max
0.025ohm
Product Length
10.55mm
Product Height
5.97mm
RMS Current (Irms)
3A
Inductance Tolerance
± 5%
Self Resonant Frequency
875MHz
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
