Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-8N9JLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2286612RL
Cut Tape2286612
Product Range0806SQ Series
Also Known As0806SQ-8N9JLB
Your Part Number
1,007 In Stock
Need more?
1,007 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.320 | CNY86.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.320 (CNY19.5716) |
| 50+ | CNY15.360 (CNY17.3568) |
| 250+ | CNY13.500 (CNY15.255) |
| 500+ | CNY11.410 (CNY12.8933) |
| 1000+ | CNY10.320 (CNY11.6616) |
| 2000+ | CNY9.350 (CNY10.5655) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-8N9JLCCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2286612RL
Cut Tape2286612
Product Range0806SQ Series
Also Known As0806SQ-8N9JLB
Technical Datasheet
Inductance8.9nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max7000µohm
Self Resonant Frequency4.3GHz
Product Length1.626mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.9nH
Product Range
0806SQ Series
DC Resistance Max
7000µohm
Product Length
1.626mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.3GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
