Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-6N0JLCCopy
Order Code
Re-Reel2286607RL
Cut Tape2286607
Product Range0806SQ Series
Also Known As0806SQ-6N0JLB
Your Part Number
2,017 In Stock
Need more?
2,017 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.940 | CNY89.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY15.910 (CNY17.9783) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY11.810 (CNY13.3453) |
| 1000+ | CNY10.690 (CNY12.0797) |
| 2000+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-6N0JLCCopy
Order Code
Re-Reel2286607RL
Cut Tape2286607
Product Range0806SQ Series
Also Known As0806SQ-6N0JLB
Technical Datasheet
Inductance6nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.295mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6nH
Product Range
0806SQ Series
DC Resistance Max
6000µohm
Product Length
1.295mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
5.2GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
