Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2072Copy
Manufacturer Standard Lead Time16 weeks
Order Code2285042
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.590 (CNY159.9967) |
| 10+ | CNY120.300 (CNY135.939) |
| 25+ | CNY112.770 (CNY127.4301) |
| 100+ | CNY102.270 (CNY115.5651) |
| 250+ | CNY96.790 (CNY109.3727) |
| 500+ | CNY91.300 (CNY103.169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.59 (CNY160.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR2072Copy
Manufacturer Standard Lead Time16 weeks
Order Code2285042
Current Rating15A
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FCR2072 is a 8PC/P screw Cliffcon 8-pole Connector Plug for any application where a reliable locking touch proof connector system is required.
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
