Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1471FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3021064
Product RangeP14 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.080 (CNY33.9904) |
| 5+ | CNY28.460 (CNY32.1598) |
| 10+ | CNY26.990 (CNY30.4987) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY30.08 (CNY33.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1471FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3021064
Product RangeP14 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingNickel over Tin Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP14 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CL1471F is a banana plug for test and measurement applications.
- Cable mount design for easy wire termination
- Rated up to 10A current
- Supports up to 60V DC operation
- Nickel over tin-plated contacts for durability
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel over Tin Plated Contacts
Contact Material
Brass
Product Range
P14 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
