Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8130Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931101
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.160 (CNY27.3008) |
| 10+ | CNY21.800 (CNY24.634) |
| 100+ | CNY19.990 (CNY22.5887) |
| 250+ | CNY18.860 (CNY21.3118) |
| 500+ | CNY18.210 (CNY20.5773) |
| 1000+ | CNY17.640 (CNY19.9332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.16 (CNY27.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8130Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931101
No. of Contacts4Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
- 4 pole cable mount plug adapter
- 12VDC voltage rating and 5A current rating
- Operating temperature range from -40°C to 105°C
- Strip length from 4.5 to 5mm
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
