Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8111Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931094
Your Part Number
10 In Stock
100 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY23.440 (CNY26.4872) |
| 100+ | CNY20.960 (CNY23.6848) |
| 250+ | CNY19.980 (CNY22.5774) |
| 500+ | CNY19.090 (CNY21.5717) |
| 1000+ | CNY18.250 (CNY20.6225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8111Copy
Manufacturer Standard Lead Time15 weeks
Order Code2931094
Current Rating5A
Pin Diameter-
Barrel Length11.5mm
Connector MountingCable Mount
Contact Termination TypePush Lock
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12VDC
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8111 from Clever Little Box is a 2.1x5.5mm DC Jack plug to 2x Cable terminal adaptor.
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12VDC
SVHC
To Be Advised
Current Rating
5A
Barrel Length
11.5mm
Contact Termination Type
Push Lock
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
