Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498350
Your Part Number
790 In Stock
200 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
783 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.370 (CNY7.1981) |
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.400 (CNY4.972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.37 (CNY7.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-75Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498350
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationScrew
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Contents
BNC socket to 2x screw terminal connector
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
