Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3773DEF115Copy
Manufacturer Standard Lead Time14 weeks
Order Code872179
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973563
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.520 (CNY613.0476) |
| 6+ | CNY531.670 (CNY600.7871) |
| 12+ | CNY520.820 (CNY588.5266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY542.52 (CNY613.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773DEF115Copy
Manufacturer Standard Lead Time14 weeks
Order Code872179
Product RangeCK Tools - Sensoplus ESD Cutters
Also Known AsGTIN UPC EAN: 5013969973563
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Precision box joint for smooth and accurate action
- Induction hardened blades with have Tungsten carbide cutting edges
- Mirror polished surface removes the risk of damage through flaking
- Spot welded double leaf springs removes the need for adjustment or replacement
- Ergonomically designed dual component handles
- Fully ESD compliant
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Oval head
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 13 mm
- Overall length: 125 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm
Technical Specifications
Cutter Type
Oval Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
125mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Sensoplus ESD Cutters
Technical Docs (1)
Alternatives for T3773DEF115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
