Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3757ESD 2Copy
Order Code7254295
Also Known AsGTIN UPC EAN: 5013969020434
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.620 (CNY730.6806) |
| 6+ | CNY605.860 (CNY684.6218) |
| 12+ | CNY581.510 (CNY657.1063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.62 (CNY730.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3757ESD 2Copy
Order Code7254295
Also Known AsGTIN UPC EAN: 5013969020434
Technical Datasheet
Stripping Capacity AWG30AWG to 20AWG
Stripping Capacity Metric0.25mm to 0.8mm
For Use WithPVC, PTFE & Coated Wires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact ESD wire strippers offering fast and precise wire stripping.
- Designed to remove Kynar, Tefzel, PTFE, Kapton, Mylar and PVC insulation
- Compact design
- Precision wire stripping – damage free wire preparation
- Depth stop adjustable up to 50mm with 1mm graduations
- Specially hardened blades
- Compact design - convenient to carry
- For solid and standard wire with PVC, PTFE or similar insulation
- Capacities: 0,25 / 0,30 / 0,40 / 0,50 / 0,60 / 0,80 mm. 30 / 28 / 26 / 24 / 22 / 20 AWG
Technical Specifications
Stripping Capacity AWG
30AWG to 20AWG
For Use With
PVC, PTFE & Coated Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.25mm to 0.8mm
Product Range
-
Technical Docs (2)
Alternatives for T3757ESD 2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
