Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-12-140Copy
Order Code1654807
Your Part Number
996 In Stock
Need more?
996 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY11.060 (CNY12.4978) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.150 (CNY10.3395) |
| 2500+ | CNY8.970 (CNY10.1361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-12-140Copy
Order Code1654807
Technical Datasheet
Accessory TypeMarker Strip
For Use With140 Series Barrier Terminal Blocks
Pitch Spacing9.52mm
Product Range-
Product Overview
The MS-12-140 is a terminal block Marker Strip with 1 to 12 legend. This marker strip is used to identify terminal positions and insulate exposed portions of terminals from conductive mounting surfaces. It is suitable for use with 140 series barrier blocks.
- Flame-retardant material
- 0.031" Thick bottom mount
- 0.125" White numerals
Applications
Commercial, Industrial
Technical Specifications
Accessory Type
Marker Strip
Pitch Spacing
9.52mm
For Use With
140 Series Barrier Terminal Blocks
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01364
