Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAM15SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1608430
Product RangeDAM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.860 (CNY512.8618) |
| 5+ | CNY423.510 (CNY478.5663) |
| 10+ | CNY393.370 (CNY444.5081) |
| 25+ | CNY371.270 (CNY419.5351) |
| 50+ | CNY355.700 (CNY401.941) |
| 100+ | CNY350.100 (CNY395.613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.86 (CNY512.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDAM15SCopy
Manufacturer Standard Lead Time13 weeks
Order Code1608430
Product RangeDAM
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDAM
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Product Overview
The Series 1 high reliability metal shell D-sub-miniature Connectors with solder cup. It is available in vertical and right-angle dip solder PCB connectors and solder cup version for wire termination. It offered in 9, 15, 25, 37 and 50 (except right-angle version) position plugs and sockets.
- M24308 military connectors with tin-plated or zinc-plated shell and 30µ" gold plating
- Monoblock green diallyl phthalate insulator for improved electrical performance
- Machined contacts for precision performance
- Offered with .120 mounting holes
- 5A Current rating
- 2.7mΩ Contact resistance (maximum)
- UL94V-0 Flammability rating
- 500 Mating cycles durability
- -65 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DAM
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
