Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No10-140Copy
Manufacturer Standard Lead Time6 weeks
Order Code1654680
Your Part Number
219 In Stock
3,000 more incoming. You can reserve stock now
54 Delivery in 5-6 Business Days(UK stock)
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.610 (CNY148.7193) |
| 10+ | CNY93.800 (CNY105.994) |
| 25+ | CNY83.510 (CNY94.3663) |
| 100+ | CNY72.410 (CNY81.8233) |
| 250+ | CNY67.420 (CNY76.1846) |
| 500+ | CNY64.570 (CNY72.9641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.61 (CNY148.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 10-140 is a 10-way 2-row open bottom Barrier Terminal Block with standard screw and 16AWG maximum wire size. This 140 series terminal block has black general purpose phenolic moulded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
No. of Positions
10Ways
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for 10-140
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
