Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF7-10SACopy
Order Code4141182
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.180 (CNY993.4734) |
| 5+ | CNY820.690 (CNY927.3797) |
| 10+ | CNY762.190 (CNY861.2747) |
| 25+ | CNY714.520 (CNY807.4076) |
| 50+ | CNY680.460 (CNY768.9198) |
| 100+ | CNY648.620 (CNY732.9406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.18 (CNY993.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF7-10SACopy
Order Code4141182
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement7-10
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
7-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
