Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF7-10PACopy
Order Code4141181
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.990 (CNY955.9687) |
| 5+ | CNY782.530 (CNY884.2589) |
| 10+ | CNY719.070 (CNY812.5491) |
| 25+ | CNY681.480 (CNY770.0724) |
| 50+ | CNY648.990 (CNY733.3587) |
| 100+ | CNY618.060 (CNY698.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.99 (CNY955.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF7-10PACopy
Order Code4141181
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement7-10
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
7-10
Contact Material
-
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
