Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-4SACopy
Order Code4141178
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY894.260 (CNY1,010.5138) |
| 5+ | CNY827.220 (CNY934.7586) |
| 10+ | CNY760.180 (CNY859.0034) |
| 25+ | CNY726.780 (CNY821.2614) |
| 50+ | CNY692.120 (CNY782.0956) |
| 100+ | CNY660.800 (CNY746.704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY894.26 (CNY1,010.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-4SACopy
Order Code4141178
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement6-4
Connector Body MaterialAluminum Body
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
6-4
Contact Plating
-
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
