Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141177
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY856.570 (CNY967.9241) |
| 5+ | CNY792.320 (CNY895.3216) |
| 10+ | CNY728.060 (CNY822.7078) |
| 25+ | CNY696.090 (CNY786.5817) |
| 50+ | CNY662.910 (CNY749.0883) |
| 100+ | CNY631.320 (CNY713.3916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY856.57 (CNY967.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141177
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Contact Material-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Contact Material
-
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
