Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF5-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141175
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY937.420 (CNY1,059.2846) |
| 5+ | CNY867.190 (CNY979.9247) |
| 10+ | CNY796.960 (CNY900.5648) |
| 25+ | CNY761.910 (CNY860.9583) |
| 50+ | CNY725.590 (CNY819.9167) |
| 100+ | CNY695.820 (CNY786.2766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY937.42 (CNY1,059.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF5-3PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141175
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
