Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141174
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,091.130 (CNY1,232.9769) |
| 5+ | CNY1,018.520 (CNY1,150.9276) |
| 10+ | CNY945.910 (CNY1,068.8783) |
| 25+ | CNY886.750 (CNY1,002.0275) |
| 50+ | CNY844.480 (CNY954.2624) |
| 100+ | CNY827.600 (CNY935.188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,091.13 (CNY1,232.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141174
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
Connector Body MaterialAluminum Body
Contact Material-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Connector Body Material
Aluminum Body
Insert Rotation
A
Circular Connector Shell Style
Jam Nut Receptacle
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
