Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-2SACopy
Order Code4141172
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY912.530 (CNY1,031.1589) |
| 5+ | CNY844.090 (CNY953.8217) |
| 10+ | CNY775.640 (CNY876.4732) |
| 25+ | CNY741.590 (CNY837.9967) |
| 50+ | CNY706.240 (CNY798.0512) |
| 100+ | CNY675.550 (CNY763.3715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY912.53 (CNY1,031.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-2SACopy
Order Code4141172
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
A
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
