Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141171
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY882.230 (CNY996.9199) |
| 5+ | CNY816.110 (CNY922.2043) |
| 10+ | CNY749.980 (CNY847.4774) |
| 25+ | CNY717.010 (CNY810.2213) |
| 50+ | CNY682.830 (CNY771.5979) |
| 100+ | CNY651.100 (CNY735.743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY882.23 (CNY996.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07NF13-2PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141171
Military SpecificationMIL-DTL-38999 Series
No. of Contacts2Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Contact Plating-
Insert RotationA
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Contact Plating
-
No. of Contacts
2Contacts
Coupling Style
Threaded
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
