Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M7-10PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141169
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY900.200 (CNY1,017.226) |
| 5+ | CNY832.710 (CNY940.9623) |
| 10+ | CNY765.210 (CNY864.6873) |
| 25+ | CNY717.340 (CNY810.5942) |
| 50+ | CNY706.130 (CNY797.9269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY900.20 (CNY1,017.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M7-10PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141169
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact Material-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Service Class
Environmentally Sealed
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
