Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141166
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.730 (CNY766.9649) |
| 5+ | CNY633.520 (CNY715.8776) |
| 10+ | CNY588.300 (CNY664.779) |
| 25+ | CNY551.500 (CNY623.195) |
| 50+ | CNY533.940 (CNY603.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.73 (CNY766.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141166
Military SpecificationMIL-DTL-38999 Series
Circular Connector Contact TypeCrimp Pin
Insert Arrangement6-4
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Insert Arrangement
6-4
Contact Material
-
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
