Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M5-3SACopy
Order Code4141165
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,062.580 (CNY1,200.7154) |
| 5+ | CNY991.910 (CNY1,120.8583) |
| 10+ | CNY921.240 (CNY1,041.0012) |
| 25+ | CNY863.620 (CNY975.8906) |
| 50+ | CNY822.460 (CNY929.3798) |
| 100+ | CNY806.020 (CNY910.8026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,062.58 (CNY1,200.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M5-3SACopy
Order Code4141165
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement5-3
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationA
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
5-3
Connector Body Plating
Electroless Nickel
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
