Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M5-3PACopy
Order Code4141164
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,045.860 (CNY1,181.8218) |
| 5+ | CNY967.450 (CNY1,093.2185) |
| 10+ | CNY889.040 (CNY1,004.6152) |
| 25+ | CNY833.430 (CNY941.7759) |
| 50+ | CNY793.710 (CNY896.8923) |
| 100+ | CNY777.840 (CNY878.9592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,045.86 (CNY1,181.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M5-3PACopy
Order Code4141164
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Insert Arrangement5-3
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Plating-
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
5-3
Connector Body Plating
Electroless Nickel
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
