Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M13-3PACopy
Order Code4142409
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY944.660 (CNY1,067.4658) |
| 5+ | CNY881.780 (CNY996.4114) |
| 10+ | CNY818.900 (CNY925.357) |
| 25+ | CNY807.300 (CNY912.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY944.66 (CNY1,067.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M13-3PACopy
Order Code4142409
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Contact Plating
-
Coupling Style
Threaded
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
