Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M13-2SACopy
Order Code4142407
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY966.040 (CNY1,091.6252) |
| 5+ | CNY901.780 (CNY1,019.0114) |
| 10+ | CNY837.510 (CNY946.3863) |
| 25+ | CNY785.120 (CNY887.1856) |
| 50+ | CNY747.700 (CNY844.901) |
| 100+ | CNY719.030 (CNY812.5039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY966.04 (CNY1,091.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-009-07M13-2SACopy
Order Code4142407
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026073
