Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF7-10SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142694
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.110 (CNY866.8343) |
| 5+ | CNY716.090 (CNY809.1817) |
| 10+ | CNY665.070 (CNY751.5291) |
| 25+ | CNY623.470 (CNY704.5211) |
| 50+ | CNY593.750 (CNY670.9375) |
| 100+ | CNY565.450 (CNY638.9585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.11 (CNY866.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF7-10SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4142694
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Insert Arrangement7-10
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Insert Arrangement
7-10
Contact Material
-
Service Class
Environmentally Sealed
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
