Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-4SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141163
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.150 (CNY957.2795) |
| 5+ | CNY783.640 (CNY885.5132) |
| 10+ | CNY720.130 (CNY813.7469) |
| 25+ | CNY675.080 (CNY762.8404) |
| 50+ | CNY669.100 (CNY756.083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.15 (CNY957.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-4SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141163
Military SpecificationMIL-DTL-38999 Series
Coupling StyleThreaded
Insert Arrangement6-4
Connector Body MaterialAluminum Body
Contact Plating-
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Insert Arrangement
6-4
Contact Plating
-
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
