Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141162
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY754.510 (CNY852.5963) |
| 5+ | CNY697.960 (CNY788.6948) |
| 10+ | CNY641.400 (CNY724.782) |
| 25+ | CNY601.270 (CNY679.4351) |
| 50+ | CNY572.620 (CNY647.0606) |
| 100+ | CNY562.810 (CNY635.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY754.51 (CNY852.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-4PACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141162
Circular Connector Shell StyleCable Mount Plug
Coupling StyleThreaded
Insert Arrangement6-4
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Insert RotationA
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Insert Arrangement
6-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
A
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
