Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF5-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141161
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY967.680 (CNY1,093.4784) |
| 5+ | CNY895.140 (CNY1,011.5082) |
| 10+ | CNY822.590 (CNY929.5267) |
| 25+ | CNY771.140 (CNY871.3882) |
| 50+ | CNY734.380 (CNY829.8494) |
| 100+ | CNY705.040 (CNY796.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY967.68 (CNY1,093.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF5-3SACopy
Manufacturer Standard Lead Time25 weeks
Order Code4141161
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
